Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603C182J5GACTUCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel73AC6890
Re-Reel75R1531RL
Cut Tape75R1531
Product RangeC Series KEMET
Your Part Number
10,217 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.324 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.324 |
| 25+ | $0.175 |
| 100+ | $0.135 |
| 250+ | $0.125 |
| 500+ | $0.115 |
| 1000+ | $0.105 |
| 2500+ | $0.104 |
| 5000+ | $0.091 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.040 |
| 5000+ | $0.038 |
| 10000+ | $0.033 |
| 20000+ | $0.029 |
| 30000+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C182J5GACTUCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel73AC6890
Re-Reel75R1531RL
Cut Tape75R1531
Product RangeC Series KEMET
Capacitance1800pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1800pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0603C182J5GACTU
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
