Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603C153K5RACTUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel36X2630
Re-Reel53M7191RL
Cut Tape53M7191
Product RangeC Series KEMET
Your Part Number
53,002 In Stock
52,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.101 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.101 |
| 25+ | $0.056 |
| 100+ | $0.033 |
| 250+ | $0.029 |
| 500+ | $0.024 |
| 1000+ | $0.023 |
| 2500+ | $0.022 |
| 5000+ | $0.021 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.014 |
| 8000+ | $0.013 |
| 12000+ | $0.010 |
| 20000+ | $0.009 |
| 40000+ | $0.008 |
| 100000+ | $0.007 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C153K5RACTUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel36X2630
Re-Reel53M7191RL
Cut Tape53M7191
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.015µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.015µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0603C153K5RACTU
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
