Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603C103KARACAUTOCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel66AH5579
Re-Reel60AC8527RL
Cut Tape60AC8527
Product RangeC Series KEMET
Your Part Number
3,549 In Stock
136,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.561 | $5.61 |
| Total Price | $5.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.561 |
| 20+ | $0.550 |
| 30+ | $0.539 |
| 50+ | $0.527 |
| 100+ | $0.516 |
| 250+ | $0.478 |
| 500+ | $0.440 |
| 1000+ | $0.417 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.391 |
| 5000+ | $0.384 |
| 10000+ | $0.358 |
| 20000+ | $0.337 |
| 30000+ | $0.318 |
| 50000+ | $0.306 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C103KARACAUTOCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel66AH5579
Re-Reel60AC8527RL
Cut Tape60AC8527
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.01µF
Voltage(DC)250V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
250V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0603C103KARACAUTO
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
