Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603C103K5RACTUCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel36X2611
Re-Reel53M7183RL
Cut Tape53M7183
Product RangeC Series KEMET
Your Part Number
2,000,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.021 | $0.00 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.063 |
| 20+ | $0.057 |
| 30+ | $0.050 |
| 50+ | $0.044 |
| 100+ | $0.038 |
| 250+ | $0.033 |
| 500+ | $0.028 |
| 1000+ | $0.027 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.021 |
| 5000+ | $0.018 |
| 10000+ | $0.014 |
| 20000+ | $0.011 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C103K5RACTUCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel36X2611
Re-Reel53M7183RL
Cut Tape53M7183
Product RangeC Series KEMET
Capacitance0.01µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0603C103K5RACTU
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
