Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603C103K3TACAUTOCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel12AJ7077RL
Cut Tape12AJ7077
Product RangeC Series KEMET
Your Part Number
350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.235 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.235 |
| 30+ | $0.224 |
| 100+ | $0.213 |
| 250+ | $0.194 |
| 500+ | $0.174 |
| 1000+ | $0.163 |
| 2500+ | $0.150 |
| 5000+ | $0.137 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C103K3TACAUTOCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel12AJ7077RL
Cut Tape12AJ7077
Product RangeC Series KEMET
Capacitance0.01µF
Voltage Rating25V
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Ceramic Capacitor Case0603 [1608 Metric]
Voltage(AC)-
Capacitance Tolerance± 10%
Dielectric CharacteristicX8G
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Series NameC
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Voltage(DC)
25V
Ceramic Capacitor Case
0603 [1608 Metric]
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
0.85mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
25V
Capacitor Case / Package
0603 [1608 Metric]
Voltage(AC)
-
Dielectric Characteristic
X8G
Product Length
1.6mm
Series Name
C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
MSL
MSL 1 - Unlimited
Alternatives for C0603C103K3TACAUTO
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
