![KEMET C0603C103J4RACTU SMD Multilayer Ceramic Capacitor, 0.01 µF, 16 V, 0603 [1608 Metric], ± 5%, X7R](https://www.newark.com/productimages/standard/en_US/07X0753-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.226 | $0.23 |
| Total Price | $0.23 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.226 |
| 25+ | $0.085 |
| 100+ | $0.048 |
| 250+ | $0.041 |
| 500+ | $0.034 |
| 1000+ | $0.026 |
| 2500+ | $0.025 |
| 5000+ | $0.024 |
| Quantity | Price |
|---|---|
| 4000+ | $0.024 |
| 12000+ | $0.023 |
| 20000+ | $0.022 |
Product Information
Product Overview
C0603C103J4RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.01µF capacitance and ±5% capacitance tolerance
- 0603 (1608 metric) capacitor case
- 16V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.01µF
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
125°C
MSL 1 - Unlimited
16V
± 5%
C Series KEMET
0.85mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C0603C103J4RACTU
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
