Need more?
| Quantity | Price |
|---|---|
| 4000+ | $0.014 |
| 8000+ | $0.014 |
| 16000+ | $0.014 |
| 24000+ | $0.014 |
Product Information
Product Overview
KEMET’s Automotive Grade Series surface mount capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. X7R dielectric features a 125°C maximum operating temperature and is considered “temperature stable”.
- AEC–Q200 automotive qualified
- Capacitance range includes E24 decade values from 10pF to 22µF
- EIA 0402, 0603, 0805, 1206, 1210, 1812 and 2220 case sizes available
- DC voltage rating of 6.3V to 250V
- Operating temperature range from -55°C to 125°C
- Capacitance tolerances of ±5%, ±10% and ±20%
- Non-polar device, minimize installation concerns
Technical Specifications
1000pF
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
AEC-Q200
MSL 1 - Unlimited
25V
± 10%
C Series KEMET
0.85mm
-55°C
125°C
No SVHC (25-Jun-2025)
Alternatives for C0603C102K3RACAUTO
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate