Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603C102K1RECAUTOCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AC0902
Re-Reel02AH1248
Cut Tape02AH1248
Product RangeC Series KEMET
Your Part Number
7,880 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.081 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.081 |
| 25+ | $0.078 |
| 50+ | $0.074 |
| 100+ | $0.071 |
| 250+ | $0.063 |
| 500+ | $0.055 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.482 |
| 5000+ | $0.448 |
| 10000+ | $0.389 |
| 20000+ | $0.330 |
| 30000+ | $0.271 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C102K1RECAUTOCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AC0902
Re-Reel02AH1248
Cut Tape02AH1248
Product RangeC Series KEMET
Technical Datasheet
Capacitance1000pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0603C102K1RECAUTO
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
