Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0402C683K4RACAUTOCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel67AH9038 Re-Reel62AC6732RL Cut Tape62AC6732 |
| Product Range | C Series KEMET |
| Your Part Number | |
| Technical Datasheet |
5,077 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.327 | $3.27 |
| Total Price | $3.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.327 |
| 20+ | $0.299 |
| 30+ | $0.271 |
| 50+ | $0.243 |
| 100+ | $0.217 |
| 250+ | $0.196 |
| 500+ | $0.174 |
| 1000+ | $0.171 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.131 |
| 20000+ | $0.122 |
| 30000+ | $0.120 |
| 50000+ | $0.117 |
| 100000+ | $0.115 |
| 250000+ | $0.112 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0402C683K4RACAUTOCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel67AH9038 Re-Reel62AC6732RL Cut Tape62AC6732 |
| Product Range | C Series KEMET |
| Technical Datasheet | |
| Capacitance | 0.068µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | C Series KEMET |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.068µF |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.02mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | - |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | C Series KEMET |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C0402C683K4RACAUTO
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
