Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0402C473J8NACTUCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel67R4635
Re-Reel68AC4752RL
Cut Tape68AC4752
Product RangeC Series KEMET
Your Part Number
9,187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.103 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.103 |
| 30+ | $0.101 |
| 100+ | $0.099 |
| 250+ | $0.097 |
| 500+ | $0.095 |
| 1000+ | $0.093 |
| 2500+ | $0.091 |
| 5000+ | $0.089 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.232 |
| 20000+ | $0.201 |
| 30000+ | $0.169 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C473J8NACTUCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel67R4635
Re-Reel68AC4752RL
Cut Tape68AC4752
Product RangeC Series KEMET
Capacitance0.047µF
Voltage(DC)10V
Voltage Rating10V
Capacitor Case / Package0402 [1005 Metric]
Ceramic Capacitor Case0402 [1005 Metric]
Voltage(AC)-
Capacitance Tolerance± 5%
Dielectric CharacteristicX8L
Product RangeC Series KEMET
Product Length1.02mm
Product Width0.5mm
Series NameC
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.047µF
Voltage Rating
10V
Ceramic Capacitor Case
0402 [1005 Metric]
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
0.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitor Case / Package
0402 [1005 Metric]
Voltage(AC)
-
Dielectric Characteristic
X8L
Product Length
1.02mm
Series Name
C
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0402C473J8NACTU
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
