Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0402C470J3GACTUCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel67AH9018 Re-Reel94Y9825RL Cut Tape94Y9825 |
| Product Range | C Series KEMET |
| Your Part Number | |
| Technical Datasheet |
20,975 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.218 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.218 |
| 20+ | $0.202 |
| 30+ | $0.187 |
| 50+ | $0.171 |
| 100+ | $0.155 |
| 250+ | $0.152 |
| 500+ | $0.149 |
| 1000+ | $0.146 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.080 |
| 20000+ | $0.072 |
| 30000+ | $0.060 |
| 50000+ | $0.053 |
| 100000+ | $0.050 |
| 250000+ | $0.045 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0402C470J3GACTUCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel67AH9018 Re-Reel94Y9825RL Cut Tape94Y9825 |
| Product Range | C Series KEMET |
| Technical Datasheet | |
| Capacitance | 47pF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | C Series KEMET |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 47pF |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.02mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 5% |
| Product Range | C Series KEMET |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for C0402C470J3GACTU
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
