![KEMET C0402C393K4RACTU SMD Multilayer Ceramic Capacitor, 0.039 µF, 16 V, 0402 [1005 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/07X0715-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0402C393K4RACTUCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | Full Reel39K6172 Cut Tape07X0715 |
| Product Range | C Series KEMET |
| Also Known As | C0402C393K4RAC7867 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.137 | $1,370.00 |
| Total Price | $1,370.00 | ||
| Quantity | Price |
|---|---|
| 10000+ | $0.137 |
| Quantity | Price |
|---|---|
| 10000+ | $0.135 |
| 20000+ | $0.127 |
| 30000+ | $0.124 |
| 50000+ | $0.122 |
| 100000+ | $0.119 |
| 250000+ | $0.117 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0402C393K4RACTUCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | Full Reel39K6172 Cut Tape07X0715 |
| Product Range | C Series KEMET |
| Also Known As | C0402C393K4RAC7867 |
| Technical Datasheet | |
| Capacitance | 0.039µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | C Series KEMET |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
C0402C393K4RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.039µF capacitance and ±10% capacitance tolerance
- 0402 (1005 metric) capacitor case
- 16V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
| Capacitance | 0.039µF |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.02mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | C Series KEMET |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for C0402C393K4RACTU
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
