Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0402C123K8PACTU SMD Multilayer Ceramic Capacitor, 0.012 µF, 10 V, 0402 [1005 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0402C123K8PACTUCopy
Newark Part No.
Full Reel78H4824
Cut Tape07X0690
Product RangeC Series KEMET
Also Known AsC0402C123K8PAC7867
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.074 | $740.00 |
| Total Price | $740.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.074 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.055 |
| 20000+ | $0.049 |
| 30000+ | $0.046 |
| 50000+ | $0.041 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C123K8PACTUCopy
Newark Part No.
Full Reel78H4824
Cut Tape07X0690
Product RangeC Series KEMET
Also Known AsC0402C123K8PAC7867
Technical Datasheet
Capacitance0.012µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series KEMET
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.012µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0402C123K8PACTU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
