C0402C106M9PACTU
SMD Multilayer Ceramic Capacitor, Class II, 10 µF, 6.3 V, 0402 [1005 Metric], ± 20%, X5R
![KEMET C0402C106M9PACTU SMD Multilayer Ceramic Capacitor, Class II, 10 µF, 6.3 V, 0402 [1005 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0402C106M9PACTUCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | Full Reel23AC3631 Re-Reel75Y0593RL Cut Tape75Y0593 |
| Product Range | C Series KEMET |
| Also Known As | C0402C106M9PAC7867 |
| Your Part Number | |
| Technical Datasheet |
26,362 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.862 | $0.86 |
| Total Price | $0.86 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.862 |
| 25+ | $0.432 |
| 100+ | $0.364 |
| 250+ | $0.333 |
| 500+ | $0.302 |
| 1000+ | $0.280 |
| 2500+ | $0.260 |
| 5000+ | $0.234 |
| Quantity | Price |
|---|---|
| 10000+ | $0.199 |
| 20000+ | $0.194 |
| 30000+ | $0.190 |
| 50000+ | $0.186 |
| 100000+ | $0.182 |
| 250000+ | $0.178 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0402C106M9PACTUCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | Full Reel23AC3631 Re-Reel75Y0593RL Cut Tape75Y0593 |
| Product Range | C Series KEMET |
| Also Known As | C0402C106M9PAC7867 |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X5R |
| Product Range | C Series KEMET |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Temperature stable dielectric
- Extremely low ESR and ESL
- No piezoelectric noise
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 1.02mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | C Series KEMET |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C0402C106M9PACTU
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
