![KEMET C0402C102K5HACTU SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 10%, X8R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $1.100 | $11,000.00 |
| Total Price | $11,000.00 | ||
| Quantity | Price |
|---|---|
| 1000+ | $1.100 |
| Quantity | Price |
|---|---|
| 10000+ | $1.090 |
| 20000+ | $0.971 |
| 30000+ | $0.895 |
| 50000+ | $0.813 |
Product Information
Product Overview
KEMET’s Ultra-Stable X8R dielectric features a 150°C maximum operating temperature, offering the latest in high temperature dielectric technology and reliability for extreme temperature applications. It offers the same temperature capability as conventional X8R, but without the capacitance loss due to applied DC voltage. Ultra-Stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. It is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change with respect to temperature is limited to ±15% from −55°C to +150°C.
- Operating temperature range from −55°C to +150°C
- Capacitance offerings ranging from 100 pF to 0.22 μF
- EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage ratings of 25 V, 50 V and 100 V
- −55°C to +150°C operating temperature range
- Non polarity device, minimize installation concerns
- High ripple current capability
- Extremely low ESR and ESL
- High thermal stability
Technical Specifications
1000pF
50V
0402 [1005 Metric]
X8R
1.02mm
C
-55°C
150°C
MSL 1 - Unlimited
50V
0402 [1005 Metric]
± 10%
C Series KEMET
0.5mm
Standard Terminal
-
-
No SVHC (15-Jan-2018)
Alternatives for C0402C102K5HACTU
2 Products Found
Legislation and Environmental
Product Compliance Certificate
