C0402C101K4GACTU
SMD Multilayer Ceramic Capacitor, 100 pF, 16 V, 0402 [1005 Metric], ± 10%, C0G / NP0
![KEMET C0402C101K4GACTU SMD Multilayer Ceramic Capacitor, 100 pF, 16 V, 0402 [1005 Metric], ± 10%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4696308.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0402C101K4GACTUCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel26H0078 Cut Tape07X0677 |
| Product Range | C Series KEMET |
| Also Known As | C0402C101K4GAC7867 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.008 | $80.00 |
| Total Price | $80.00 | ||
| Quantity | Price |
|---|---|
| 10000+ | $0.008 |
| Quantity | Price |
|---|---|
| 10000+ | $0.009 |
| 20000+ | $0.008 |
| 30000+ | $0.007 |
| 50000+ | $0.006 |
| 100000+ | $0.005 |
| 250000+ | $0.004 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0402C101K4GACTUCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel26H0078 Cut Tape07X0677 |
| Product Range | C Series KEMET |
| Also Known As | C0402C101K4GAC7867 |
| Technical Datasheet | |
| Capacitance | 100pF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | C Series KEMET |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Standard Terminal |
| Qualification | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
C0402C101K4GACTU is a commercial grade, C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
- 100pF capacitance and ±10% capacitance tolerance
- 0402 (1005 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 16V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
| Capacitance | 100pF |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.02mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | C Series KEMET |
| Product Width | 0.5mm |
| Qualification | - |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (19-Jan-2021) |
Alternatives for C0402C101K4GACTU
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
