Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS60A222NJ550Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.31Y0360
Product RangeALS60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.390 |
| 5+ | $117.810 |
| 10+ | $111.110 |
| 25+ | $104.960 |
| 50+ | $103.290 |
| 100+ | $98.820 |
Price for:Each
Minimum: 1
Multiple: 1
$123.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS60A222NJ550Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.31Y0360
Product RangeALS60 Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)550V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product RangeALS60 Series
Product Diameter77mm
Product Height115mm
Lead Spacing31.8mm
ESR0.137ohm
Ripple Current17.5A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
77mm
Lead Spacing
31.8mm
Ripple Current
17.5A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
550V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
ALS60 Series
Product Height
115mm
ESR
0.137ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for ALS60A222NJ550
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
