Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALF70C822DC063Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AH9701
Product RangeALF70 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.250 |
| 10+ | $9.820 |
| 25+ | $8.750 |
| 50+ | $8.250 |
| 100+ | $7.470 |
| 250+ | $7.200 |
| 500+ | $6.820 |
Price for:Each
Minimum: 1
Multiple: 1
$10.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALF70C822DC063Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AH9701
Product RangeALF70 Series
Capacitance8200µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsPress Fit
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Product RangeALF70 Series
Product Diameter35mm
Product Height35mm
Lead Spacing-
ESR0.053ohm
Ripple Current7.5A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
8200µF
Voltage(AC)
-
Capacitor Terminals
Press Fit
Polarity
Polar
Product Diameter
35mm
Lead Spacing
-
Ripple Current
7.5A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
15000 hours @ 85°C
Product Range
ALF70 Series
Product Height
35mm
ESR
0.053ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for ALF70C822DC063
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
