Print Page
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $970.050 |
| 5+ | $958.290 |
| 10+ | $946.540 |
| 25+ | $899.500 |
Price for:Each
Minimum: 1
Multiple: 1
$970.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoAE1414D16DFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.01AH6306
Product RangeAE Series
Piezoelectric Actuator TypeResin Coated
Displacement18.4µm
Actuating Force7000N
Resonant Frequency69kHz
Capacitance10.8µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Piezoelectric Actuator Type
Resin Coated
Actuating Force
7000N
Capacitance
10.8µF
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Displacement
18.4µm
Resonant Frequency
69kHz
Operating Temperature Min
-25°C
Product Range
AE Series
Alternatives for AE1414D16DF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

