Print Page
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $388.970 |
| 10+ | $364.180 |
| 25+ | $352.740 |
| 50+ | $341.300 |
| 100+ | $327.960 |
Price for:Each
Minimum: 1
Multiple: 1
$388.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoAE0505D04D-H0FCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.52AJ4416
Product RangeAE Series
Piezoelectric Actuator TypeResin Coated
Displacement4.6µm
Actuating Force610N
Resonant Frequency261kHz
Capacitance0.27µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Piezoelectric Actuator Type
Resin Coated
Actuating Force
610N
Capacitance
0.27µF
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Displacement
4.6µm
Resonant Frequency
261kHz
Operating Temperature Min
-25°C
Product Range
AE Series
Alternatives for AE0505D04D-H0F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

