Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA7C8MS427M1VAAS012Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AN0435
Product RangeA7C8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.971 |
| 5000+ | $0.754 |
| 7500+ | $0.690 |
| 12500+ | $0.626 |
| 25000+ | $0.554 |
| 62500+ | $0.483 |
| 125000+ | $0.405 |
| 250000+ | $0.371 |
Price for:Each
Minimum: 2500
Multiple: 2500
$2,427.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA7C8MS427M1VAAS012Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AN0435
Product RangeA7C8 Series
Capacitance420µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Leaded
ESR0.012ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height11.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA7C8 Series
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
420µF
Voltage(DC)
35V
ESR
0.012ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A7C8 Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
11.5mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
