Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA781MN277M1VLAS025Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.11AN0460
Product RangeA781 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.903 |
| 20+ | $0.815 |
| 30+ | $0.749 |
| 50+ | $0.667 |
| 100+ | $0.600 |
| 250+ | $0.522 |
| 500+ | $0.452 |
| 1000+ | $0.369 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA781MN277M1VLAS025Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.11AN0460
Product RangeA781 Series
Capacitance270µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.025ohm
Lifetime @ Temperature2000 hours @ 135°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeA781 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
270µF
Voltage(DC)
35V
ESR
0.025ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A781 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 135°C
Product Length
-
Product Height
10.2mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
