Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA781EK336M1HLAS045Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.11AN0459
Product RangeA781 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.490 |
| 30+ | $0.440 |
| 100+ | $0.403 |
| 250+ | $0.357 |
| 500+ | $0.319 |
| 1000+ | $0.275 |
| 2500+ | $0.236 |
| 5000+ | $0.189 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA781EK336M1HLAS045Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.11AN0459
Product RangeA781 Series
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.045ohm
Lifetime @ Temperature2000 hours @ 135°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeA781 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Voltage(DC)
50V
ESR
0.045ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A781 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 135°C
Product Length
-
Product Height
7.7mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
