Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA781EK107M1ELAS035Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.11AN0458
Product RangeA781 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.492 |
| 20+ | $0.444 |
| 30+ | $0.408 |
| 50+ | $0.364 |
| 100+ | $0.327 |
| 250+ | $0.285 |
| 500+ | $0.247 |
| 1000+ | $0.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA781EK107M1ELAS035Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.11AN0458
Product RangeA781 Series
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.035ohm
Lifetime @ Temperature2000 hours @ 135°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeA781 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
25V
ESR
0.035ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A781 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 135°C
Product Length
-
Product Height
7.7mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
