A758KK827M0JAAE013

CAP, 820µF, 6.3V, 20%

Image is for illustrative purposes only. Please refer to product description.
KEMET A758KK827M0JAAE013
ManufacturerKEMET
Manufacturer Part NoA758KK827M0JAAE013
Newark Part No.97Y1111
Product RangeA758 Series
Technical Datasheet
See all Technical Docs
16 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
QuantityPrice
1+$0.069
10+$0.069
25+$0.069
50+$0.069
100+$0.069
500+$0.069
1000+$0.069
2500+$0.069
Price for:Each
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerKEMET
Manufacturer Part NoA758KK827M0JAAE013
Newark Part No.97Y1111
Product RangeA758 Series
Technical Datasheet
Capacitance820µF
Voltage(DC)6.3V
Capacitor Case / PackageRadial Leaded
ESR0.013ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current4.9A
Product Diameter8mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA758 Series
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Capacitance

820µF

Capacitor Case / Package

Radial Leaded

Lifetime @ Temperature

5000 hours @ 105°C

Capacitor Mounting

Through Hole

Ripple Current

4.9A

Product Length

-

Product Height

8mm

Operating Temperature Max

105°C

SVHC

No SVHC (25-Jun-2025)

Voltage(DC)

6.3V

ESR

0.013ohm

Capacitance Tolerance

± 20%

Capacitor Terminals

Radial Leaded

Product Diameter

8mm

Product Width

-

Operating Temperature Min

-55°C

Product Range

A758 Series

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate