Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A700D157M2R5ATE018 SMD Aluminum Electrolytic Capacitor, AO-CAP, 2917 [7343 Metric], 150 µF, 2.5 V, 0.018 ohm](https://www.newark.com/productimages/standard/en_US/4464168.jpg)
ManufacturerKEMET
Manufacturer Part NoA700D157M2R5ATE018Copy
Newark Part No.
Re-Reel07J7442
Cut Tape07J7442
Product RangeA700 AO-CAP® Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.360 | $1,180.00 |
| Total Price | $1,180.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $2.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700D157M2R5ATE018Copy
Newark Part No.
Re-Reel07J7442
Cut Tape07J7442
Product RangeA700 AO-CAP® Series
Technical Datasheet
Capacitor Case / Package2917 [7343 Metric]
Capacitance150µF
Voltage(DC)2.5V
ESR0.018ohm
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product RangeA700 AO-CAP® Series
Capacitance Tolerance± 20%
Product Diameter-000mm
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
2917 [7343 Metric]
Voltage(DC)
2.5V
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
A700 AO-CAP® Series
Product Diameter
-000mm
Operating Temperature Min
-55°C
MSL
MSL 3 - 168 hours
Capacitance
150µF
ESR
0.018ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
