Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part NoKICKSTARTFL-IVC-ANCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.62AJ3717
Your Part Number
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $224.000 |
Price for:Each
Minimum: 1
Multiple: 1
$224.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoKICKSTARTFL-IVC-ANCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.62AJ3717
Technical Datasheet
Software TypeKickStart I-V Characterizer Application Software
Software Edition-
License TypeTime-Based Floating
Media Type-
Software Language-
Supported OSWindows 7, 8, 10
Product Range-
SVHCTo Be Advised
Product Overview
KICKSTARTFL-IVC-AN is a KickStart I-V characterizer application software. Use this app to perform current vs. voltage (I-V) test on a variety of materials, two-terminal and multi-terminal semiconductor devices, solar cells, and much more. You can configure each SMU for a variety of bias and sweep sourcing operations, including linear, log, list, and dual sweeps.
- 1-year time-based floating license option
- Configure and control up to four SourceMeter SMU with independent sweeps or multi-level sweeps
- Differentiate SMU channels and their measurement data using labels that are relevant to your module
- Use built-in comparison tools to compare and overlay multiple test runs in a single graph
- Create tests by mixing any of these SMU instruments
- Supports 2601B-pulse with pulsemeter technology for outputting pulses as short as 10µs at 10A & 10V
Technical Specifications
Software Type
KickStart I-V Characterizer Application Software
License Type
Time-Based Floating
Software Language
-
For Use With
Tektronix 2400 Series, 2600 Series, 2650 Series, 6430 SMU Instruments
SVHC
To Be Advised
Software Edition
-
Media Type
-
Supported OS
Windows 7, 8, 10
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
