
Product Information
Product Overview
The Series 2230G 3-channel programmable power supplies provide up to 375 W of power in a space-saving 2U high, half-rack width enclosure to power automotive circuits, LED drivers, power supplies, power ICs, and other high-power circuits. The 2230G-30-3 offers 195 W with two 30 V, 3 A channels and a 5 V, 3 A channel. The 2230G-30-6 and the 2230-60-3 output as much as 375 W. The 2230G-30-6 provides two 30V, 6A channels, while the 2230G-60-3 has two 60V, 3 A channels. Both 375 W supplies have a 5 V, 3 A channel as the third channel. These three supplies are linear power supplies; and thus, they are low noise supplies to have minimal impact on a device-under-test (DUT). Each channel has a rectangular output characteristic to obtain the full current at the maximum voltage so that the 2230G-30-6 can supply 30 V to a 6 A load, and the 2230G-60-3 can supply 60 V to a 3 A load.
- All channels are independently controlled and are isolated to power a wide range of test setups and maximum flexibility
- All channels have remote sensing so the programmed voltage is accurately applied to the load
- The setting and measurement basic voltage accuracy of each channel is 0.03%, and the setting and measurement resolution is 1mV
- Convenient features that simplify manual operation
- Features designed to protect your DUT in both manual and automated operation
- Compact size saves time and reduces test lead length in automated test systems
- Three standard interface options for PC control, USB, GPIB and RS-232
Applications
Test & Measurement, Aerospace, Avionics, Communications & Networking, Consumer Electronics, Defence, Military & Aerospace, Industrial, Instrumentation, Power Management, RF Communications
Technical Specifications
Programmable
0V
0A
375W
264VAC
2230G Series
To Be Advised
3 Output
30V
6A
198VAC
3 Years
-
Legislation and Environmental
Product Compliance Certificate
