Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2016-PCopy
Newark Part No.59T7548
Technical Datasheet
No. of Digits6.5
DMM ConnectivityGPIB, RS232
Current Measure AC Max3A
Voltage Measure AC Max750V
Resistance Measure Max0.1Gohm
Product Range-
Current Measure DC Max3A
Voltage Measure DC Max1kV
Manufacturer Warranty1 Year
DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
Plug Type-
SVHCTo Be Advised
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
3A
Resistance Measure Max
0.1Gohm
Current Measure DC Max
3A
Manufacturer Warranty
1 Year
Plug Type
-
DMM Connectivity
GPIB, RS232
Voltage Measure AC Max
750V
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
