Print Page
Image is for illustrative purposes only. Please refer to product description.
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Product Information
ManufacturerKEIL
Manufacturer Part NoMDK001 MDKPLUS UPG FLEX-FLPERP
Newark Part No.62AK6443
Core ArchitectureARM
Supported FamiliesARM9, ARM7, Cortex-A, Cortex-M, Cortex-R
Software EditionPlus
License TypeFlex Floating, Perpetual
No. of User Licenses-
Supported HostsWindows
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
MDK-Plus is the full-featured software development suite for Arm®-based microcontrollers. MDK-Plus contains all features of the MDK-Essential edition.
- Upgrade from floating to flex floating perpetual license
- Industry leading ARM C/C++ compilation toolchain
- Plus edition supports Cortex-M/Arm7/Arm9 and selected Cortex-A/R devices
- Includes selected middleware components for IPv4, USB, file system and graphics
- Software packs regularly updated to include new device and board support independent of toolchain
- MDK development environment runs on Microsoft Windows v7 or later
- Arm C/C++ compilers with assembler, linker and highly optimized run-time libraries
- MDK is also available as part of Arm DS Development Studio
- Numerous example projects help user quickly become familiar with MDK-ARM powerful built in features
- CMSIS cortex microcontroller software interface standard compliant
Technical Specifications
Core Architecture
ARM
Software Edition
Plus
No. of User Licenses
-
Product Range
-
Supported Families
ARM9, ARM7, Cortex-A, Cortex-M, Cortex-R
License Type
Flex Floating, Perpetual
Supported Hosts
Windows
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:3D991
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate