Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No204632-ECopy
Newark Part No.62AK6409
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No204632-ECopy
Newark Part No.62AK6409
Core ArchitecturePK166
Supported FamiliesC16x, XC16x, ST10
Software EditionProfessional
License TypeFloating
No. of User Licenses-
Supported Hosts-
Product Range-
Product Overview
PK166 professional developer's kit for the 166 microcontroller family supports all available XC16x, C16x, and ST10 derivatives and enables you to write and test programs in C or assembly using the powerful C166, C167, and XC167 instruction sets.
- Floating license and includes 1 year of support and maintenance
- On-chip peripherals and other key features of the 166 are easy to access with the PK166
Technical Specifications
Core Architecture
PK166
Software Edition
Professional
No. of User Licenses
-
Product Range
-
Supported Families
C16x, XC16x, ST10
License Type
Floating
Supported Hosts
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
