Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No204632-ECopy
Newark Part No.62AK6402
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No204632-ECopy
Newark Part No.62AK6402
Core ArchitectureDK251
Supported FamiliesMC251
Software EditionProfessional
License TypePerpetual Floating
No. of User Licenses-
Product Range-
Supported Hosts-
Product Overview
DK251 professional edition developer's kit for the MCS251 microcontroller family. It supports all available 251 derivatives and enables to write and test programs in C or assembly using the powerful 251 instruction set (source mode). We should consider the DK251-F-LC developer's Kit if we will work on more than one 251 microcontroller project, need to write code in C and require a simulator or do not have an emulator.
- Floating perpetual license
- Onchip peripherals and key features of 251 microcontrollers are easy to access with DK251-F
Notes
The C251 compiler, assembler, linker and debugger are limited to 2KB of object code and source code may be of any size.
Technical Specifications
Core Architecture
DK251
Software Edition
Professional
No. of User Licenses
-
Supported Hosts
-
Supported Families
MC251
License Type
Perpetual Floating
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
