New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Engineering Software
                                                                                                  3. Compilers & IDEs
                                                                                                  4. ARM Platform
                                                                                                  Print Page

                                                                                                  FSRTS-CM7 SINGLE PROJECT PERP

                                                                                                  Software, ARM Architecture, Perpetual, Cortex-M7, FuSa RTS

                                                                                                  KEIL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEIL FSRTS-CM7 SINGLE PROJECT PERP
                                                                                                  ManufacturerKEIL
                                                                                                  Manufacturer Part NoFSRTS-CM7 SINGLE PROJECT PERP
                                                                                                  Newark Part No.62AK6395
                                                                                                  Your Part Number
                                                                                                  Digital Delivery
                                                                                                  Download in 2-3 Business Days
                                                                                                  View cut-off times

                                                                                                  Product Information

                                                                                                  KEIL
                                                                                                  ManufacturerKEIL
                                                                                                  Manufacturer Part NoFSRTS-CM7 SINGLE PROJECT PERP
                                                                                                  Newark Part No.62AK6395
                                                                                                  Core ArchitectureARM
                                                                                                  Supported FamiliesCortex-M7
                                                                                                  Software Edition-
                                                                                                  License TypePerpetual
                                                                                                  No. of User Licenses-
                                                                                                  Supported HostsFuSa RTS
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  Arm FuSa RTS(Functional Safety Run-Time System) software for Cortex-M7 device. It is a set of embedded software components qualified for use in the most safety-critical applications in automotive, medical and industrial systems. With FuSa RTS, developers receive a robust real-time operating system (RTOS), independent processor abstraction layer and verified C library that are highly optimized for Cortex-M processors by Arm architecture experts. While being available as a separately licensable product, FuSa RTS perfectly integrates with Arm Keil MDK and is using the safety-qualified Arm C/C++ compiler to significantly simplify system design, development, validation and certification processes for safety applications.

                                                                                                  • Perpetual license
                                                                                                  • FuSa RTX RTOS: deterministic real-time operating system for Arm Cortex-M processors
                                                                                                  • FuSa event recorder: Records events and collect execution statistics in application code
                                                                                                  • FuSa CMSIS-core:  validated vendor-independent software interface to the processor resources
                                                                                                  • FuSa C library: a subset of C library functions for developing safety-critical embedded application
                                                                                                  • Safety package: documentation set explaining the usage of FuSa RTS in safety context
                                                                                                  • Strictly validated code
                                                                                                  • Easy to configure and use
                                                                                                  • Flexible memory management
                                                                                                  • RTOS-aware debugging

                                                                                                  Technical Specifications

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Software Edition

                                                                                                  -

                                                                                                  No. of User Licenses

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Supported Families

                                                                                                  Cortex-M7

                                                                                                  License Type

                                                                                                  Perpetual

                                                                                                  Supported Hosts

                                                                                                  FuSa RTS

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3D991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.