
Product Overview
Arm FuSa RTS(Functional Safety Run-Time System) software for Cortex-M0/M0+ device. It is a set of embedded software components qualified for use in the most safety-critical applications in automotive, medical and industrial systems. With FuSa RTS, developers receive a robust real-time operating system (RTOS), independent processor abstraction layer and verified C library that are highly optimized for Cortex-M processors by Arm architecture experts. While being available as a separately licensable product, FuSa RTS perfectly integrates with Arm Keil MDK and is using the safety-qualified Arm C/C++ compiler to significantly simplify system design, development, validation and certification processes for safety applications.
- Perpetual license
- FuSa RTX RTOS: deterministic real-time operating system for Arm Cortex-M processors
- FuSa event recorder: Records events and collect execution statistics in application code
- FuSa CMSIS-core: validated vendor-independent software interface to the processor resources
- FuSa C library: a subset of C library functions for developing safety-critical embedded application
- Safety package: documentation set explaining the usage of FuSa RTS in safety context
- Strictly validated code
- Easy to configure and use
- Flexible memory management
- RTOS-aware debugging
Technical Specifications
ARM
-
-
-
Cortex-M0
Perpetual
FuSa RTS
No SVHC (16-Jul-2019)
Legislation and Environmental
Product Compliance Certificate
