Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KEIL |
|---|---|
| Manufacturer Part No | DSTRMXT-KT-0197ACopy |
| Newark Part No. | 31AK7728 |
| Product Range | DSTREAM Series |
| Your Part Number |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8,229.450 |
Price for:Each
Minimum: 1
Multiple: 1
$8,229.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEIL |
|---|---|
| Manufacturer Part No | DSTRMXT-KT-0197ACopy |
| Newark Part No. | 31AK7728 |
| Product Range | DSTREAM Series |
| IC Product Type | Debugger |
| Silicon Family Name | - |
| Core Architecture | ARM |
| Core Sub-Architecture | - |
| Kit Contents | Boards, Cables, Power Supply |
| Features | DSTREAM-ST Debug & Trace Unit |
| Product Range | DSTREAM Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
DSTRMXT-KT-0197A is a DSTREAM-XT is a high-performance debug and trace unit that supports CoreSight Debug and Trace over a PCIe connection requiring fewer dedicated debug and trace pins on the SoC compared to traditional debug and trace ports. This enables the Arm Debugger to debug through JTAG, Serial Wire Debug (SWD), or PCIe and simultaneously collect highly detailed instruction and data trace.
- High-speed JTAG, SWD or PCIe debug
- Up to 4 lanes of PCIe Gen 4 or 8 lanes of PCIe Gen 3
- Total trace bandwidth up to 64Gbps
- 16GB trace buffer on probe
- USB 3.0 and Gigabit Ethernet host connections
- Support for up to 4096 CoreSight devices
- Remote target reset
- Device bring-up and test utilities
- Flexible architecture to support 3rd party IP and debuggers
Contents
Main unit, PCIe probe and connecting ribbon cable, Unified power supply unit (PSU) and associated cables.
Technical Specifications
| IC Product Type | Debugger |
|---|---|
| Core Architecture | ARM |
| Kit Contents | Boards, Cables, Power Supply |
| Product Range | DSTREAM Series |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | - |
| Features | DSTREAM-ST Debug & Trace Unit |
| SVHC | No SVHC (16-Jul-2019) |
Alternatives for DSTRMXT-KT-0197A
1 Product Found
Legislation and Environmental
| US ECCN: | 3D991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
