Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KEIL |
|---|---|
| Manufacturer Part No | DSTRMHT-KT-0197ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 83AK5736 |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6,073.370 |
Price for:Each
Minimum: 1
Multiple: 1
$6,073.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEIL |
|---|---|
| Manufacturer Part No | DSTRMHT-KT-0197ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 83AK5736 |
| IC Product Type | Debugger |
| Silicon Family Name | - |
| Core Architecture | ARM |
| Core Sub-Architecture | - |
| Kit Contents | Board |
| Features | Debug and High Speed Serial Trace |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| IC Product Type | Debugger |
|---|---|
| Core Architecture | ARM |
| Kit Contents | Board |
| Product Range | - |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | - |
| Features | Debug and High Speed Serial Trace |
| SVHC | No SVHC (16-Jul-2019) |
Alternatives for DSTRMHT-KT-0197A
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
