Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | ZHR-9Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 53X3715 |
| Product Range | ZH |
| Your Part Number | |
| Technical Datasheet |
1,130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.166 |
| 250+ | $0.148 |
| 500+ | $0.142 |
| 1000+ | $0.117 |
Price for:Each
Minimum: 100
Multiple: 100
$16.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | ZHR-9Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 53X3715 |
| Product Range | ZH |
| Technical Datasheet | |
| Product Range | ZH |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 9Positions |
| Pitch Spacing | 1.5mm |
| For Use With | SZH-002T-P0.5 Crimp Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | ZH |
|---|---|
| No. of Positions | 9Positions |
| For Use With | SZH-002T-P0.5 Crimp Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 1.5mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
