Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | ZHR-2Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 69C6770 |
| Product Range | ZH |
| Your Part Number | |
| Technical Datasheet |
125,042 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.124 |
| 25+ | $0.054 |
| 50+ | $0.052 |
| 100+ | $0.049 |
| 500+ | $0.041 |
| 1000+ | $0.035 |
| 5000+ | $0.031 |
| 10000+ | $0.027 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | ZHR-2Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 69C6770 |
| Product Range | ZH |
| Technical Datasheet | |
| Product Range | ZH |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 2Positions |
| Pitch Spacing | 1.5mm |
| For Use With | SZH-002T-P0.5 Crimp Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The ZH series housing from JST are 1.5mm pitch, single row housing for use with ZH series crimp contacts. The contact retention lances on housing allow visual confirmation of contact lock-in for easy and secure insertion.
- Number of contacts varies from 2 to 13 pins
- 3mm pitch with 6 pin contact housing are also available
- Nylon 66, UL94V-0 material
- Natural colour
Applications
Industrial
Technical Specifications
| Product Range | ZH |
|---|---|
| No. of Positions | 2Positions |
| For Use With | SZH-002T-P0.5 Crimp Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 1.5mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
