Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXAP-04V-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.38K9500
Product RangeXA
Your Part Number
154,746 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.139 |
| 25+ | $0.108 |
| 50+ | $0.103 |
| 100+ | $0.098 |
| 500+ | $0.089 |
| 1000+ | $0.085 |
| 5000+ | $0.076 |
| 10000+ | $0.067 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXAP-04V-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.38K9500
Product RangeXA
Technical Datasheet
Product RangeXA
No. of Positions4Positions
Pitch Spacing2.5mm
For Use WithXA Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
XAP-04V-1 is a 2.5mm pitch disconnectable crimp style housing. It features secure locking which prevents accidental disconnection.
- PA 66 material and natural (white) finish
- Low insertion force
- Insertion guide mechanism
Technical Specifications
Product Range
XA
No. of Positions
4Positions
For Use With
XA Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for XAP-04V-1
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
