Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVLR-03V
Newark Part No.38K9320
Product RangeVL
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVLR-03V
Newark Part No.38K9320
Product RangeVL
Technical Datasheet
Product RangeVL
No. of Positions3Positions
Pitch Spacing6.2mm
For Use WithSVM Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VL
No. of Positions
3Positions
For Use With
SVM Series Pin Contacts
Gender
Receptacle
Pitch Spacing
6.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate