Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoUB-MC5BR3-SDWP604-4S-TFCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel17AC0817
Cut Tape16AC3601
Product RangeUB
Your Part Number
1,861 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.590 | $3.59 |
| Total Price | $3.59 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 10+ | $3.460 |
| 25+ | $3.200 |
| 50+ | $3.080 |
| 100+ | $2.950 |
| 250+ | $2.620 |
| 500+ | $2.570 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $3.470 |
| 4500+ | $3.110 |
| 7500+ | $2.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoUB-MC5BR3-SDWP604-4S-TFCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel17AC0817
Cut Tape16AC3601
Product RangeUB
Technical Datasheet
USB Connector TypeMicro USB Type B
USB Standard-
No. of Positions5 Position
No. of Positions5Positions
Connector MountingSurface Mount
OrientationRight Angle
IP Rating-
IP Rating-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUB
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
No. of Positions
5Positions
Orientation
Right Angle
IP Rating
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2015)
USB Standard
-
No. of Positions
5 Position
Connector Mounting
Surface Mount
IP Rating
-
Contact Material
Copper Alloy
Product Range
UB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
