Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM10B-SRSS-TB(LF)(SN)
Newark Part No.45AM4694
Product RangeSR Series
Your Part Number
5,750 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $0.457 |
| 5000+ | $0.420 |
| 10000+ | $0.391 |
| 20000+ | $0.366 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,371.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM10B-SRSS-TB(LF)(SN)
Newark Part No.45AM4694
Product RangeSR Series
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeSR Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
1mm
No. of Contacts
10Contacts
Product Range
SR Series
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Alternatives for SM10B-SRSS-TB(LF)(SN)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
