Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSHDR-20V-S-B(P)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.53X3470
Product RangeSHD
Your Part Number
4,543 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.165 |
| 500+ | $0.148 |
| 1000+ | $0.142 |
| 2500+ | $0.137 |
| 5000+ | $0.129 |
| 10000+ | $0.118 |
Price for:Each
Minimum: 100
Multiple: 100
$16.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSHDR-20V-S-B(P)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.53X3470
Product RangeSHD
Technical Datasheet
Product RangeSHD
No. of Positions20Positions
Pitch Spacing1mm
For Use WithSHD Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SHD
No. of Positions
20Positions
For Use With
SHD Series Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
