Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoR14-8 (100) (N)(NJ)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.04AC9873
Product RangeR Type
Your Part Number
2,910 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.603 |
| 10+ | $0.525 |
| 25+ | $0.500 |
| 50+ | $0.466 |
| 100+ | $0.446 |
| 500+ | $0.420 |
| 1000+ | $0.390 |
| 5000+ | $0.358 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoR14-8 (100) (N)(NJ)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.04AC9873
Product RangeR Type
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max6AWG
Conductor Area CSA16.78mm²
Product RangeR Type
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
6AWG
Product Range
R Type
Insulator Material
Uninsulated
Stud Size - Imperial
5/16"
Conductor Area CSA
16.78mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
