Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHILR-02VF-1-SCopy
Newark Part No.45X4443
Product RangeHIL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.169 |
Price for:Each
Minimum: 10
Multiple: 10
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHILR-02VF-1-SCopy
Newark Part No.45X4443
Product RangeHIL
Technical Datasheet
Product RangeHIL
No. of Positions2Positions
Pitch Spacing3.3mm
For Use WithHIL Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HIL
No. of Positions
2Positions
For Use With
HIL Series Pin Contacts
Gender
Plug
Pitch Spacing
3.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
