Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoELP-04NV(P)Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.68AH9831
Product RangeEL
Your Part Number
897 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.468 |
| 10+ | $0.435 |
| 25+ | $0.406 |
| 50+ | $0.367 |
| 100+ | $0.355 |
| 250+ | $0.315 |
| 500+ | $0.306 |
| 1000+ | $0.270 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoELP-04NV(P)Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.68AH9831
Product RangeEL
Product RangeEL
No. of Positions4Positions
Pitch Spacing4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EL
No. of Positions
4Positions
For Use With
JST SLF-01T-P1.3E, SLF-41T-P1.3E, SLF-42T-P1.3E Socket Contacts
Gender
Plug
Pitch Spacing
4.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
