Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBHSMR-02VSCopy
Newark Part No.57AC6506
Product RangeBHS
Your Part Number
1,780 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.553 |
| 25+ | $0.520 |
| 50+ | $0.475 |
| 100+ | $0.461 |
| 250+ | $0.414 |
| 500+ | $0.404 |
| 1000+ | $0.362 |
Price for:Each
Minimum: 10
Multiple: 10
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBHSMR-02VSCopy
Newark Part No.57AC6506
Product RangeBHS
Technical Datasheet
Product RangeBHS
No. of Positions2Positions
Pitch Spacing3.5mm
For Use With-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
BHS
No. of Positions
2Positions
For Use With
-
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
