Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB7B-PH-SM4-TB(LF)(SN)
Newark Part No.37K9978
Product RangePH
Your Part Number
Technical Datasheet
15,047 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.380 |
| 100+ | $1.120 |
| 500+ | $0.973 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.524 |
| 2500+ | $0.478 |
| 5000+ | $0.442 |
| 10000+ | $0.412 |
| 20000+ | $0.387 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB7B-PH-SM4-TB(LF)(SN)
Newark Part No.37K9978
Product RangePH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts7Contacts
Contact Termination TypeSurface Mount
Product RangePH
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2mm
No. of Contacts
7Contacts
Product Range
PH
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for B7B-PH-SM4-TB(LF)(SN)
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate