Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | ACHR-04V-A-SCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 53X2957 |
| Product Range | ACH |
| Your Part Number | |
| Technical Datasheet |
2,900 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.170 |
| 500+ | $0.160 |
| 1000+ | $0.151 |
| 2500+ | $0.141 |
| 5000+ | $0.133 |
| 10000+ | $0.124 |
Price for:Each
Minimum: 100
Multiple: 100
$17.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | ACHR-04V-A-SCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 53X2957 |
| Product Range | ACH |
| Technical Datasheet | |
| Product Range | ACH |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Positions |
| Pitch Spacing | 1.2mm |
| For Use With | ACH Series Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | ACH |
|---|---|
| No. of Positions | 4Positions |
| For Use With | ACH Series Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 1.2mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
