Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No4P-SZNCopy
Newark Part No.90W0981
Product RangeSZN
Your Part Number
No Longer Available
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No4P-SZNCopy
Newark Part No.90W0981
Product RangeSZN
Technical Datasheet
Product RangeSZN
No. of Positions4Positions
Pitch Spacing1.5mm
For Use WithSZN Series Crimp Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SZN
No. of Positions
4Positions
For Use With
SZN Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
